
PLC1125EX | |
|---|---|
DigiKey Part Number | 3667-PLC1125EX-ND |
Manufacturer | |
Manufacturer Product Number | PLC1125EX |
Description | SENSOR SWITCH NO/NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Wire Leads Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | 60V | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 65,78400 € | 328,92 € |
| Unit Price without VAT: | 65,78400 € |
|---|---|
| Unit Price with VAT: | 78,28296 € |

