
PLB16701 | |
|---|---|
DigiKey Part Number | 3667-PLB16701-ND |
Manufacturer | |
Manufacturer Product Number | PLB16701 |
Description | SENSOR SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Module |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 200 Hz |
Packaging Box | Voltage - Supply 250V |
Part Status Active | Must Operate 10.00mm |
Type Switch | Must Release 4.00mm |
Output Type NC | Operating Temperature -40°C ~ 100°C |
Actuator Material Magnet | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,58480 € | 1.379,24 € |
| Unit Price without VAT: | 27,58480 € |
|---|---|
| Unit Price with VAT: | 32,82591 € |

