
PLB1179EX | |
|---|---|
DigiKey Part Number | 3667-PLB1179EX-ND |
Manufacturer | |
Manufacturer Product Number | PLB1179EX |
Description | SENSOR SWITCH NC WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Module |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Frequency 200 Hz |
Part Status Active | Voltage - Supply 60V |
Type Switch | Operating Temperature -40°C ~ 80°C |
Output Type NC | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 97,47000 € | 487,35 € |
| Unit Price without VAT: | 97,47000 € |
|---|---|
| Unit Price with VAT: | 115,98930 € |

