
PLA10101U | |
|---|---|
DigiKey Part Number | 3667-PLA10101U-ND |
Manufacturer | |
Manufacturer Product Number | PLA10101U |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Frequency 500 Hz |
Part Status Active | Voltage - Supply 100V |
Type Reed Switch | Operating Temperature -40°C ~ 85°C |
Output Type NO | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 32,38044 € | 1.457,12 € |
| Unit Price without VAT: | 32,38044 € |
|---|---|
| Unit Price with VAT: | 38,53272 € |

