
PFA2125EX | |
|---|---|
DigiKey Part Number | 3667-PFA2125EX-ND |
Manufacturer | |
Manufacturer Product Number | PFA2125EX |
Description | SENSOR LEVEL LIQ SWITCH NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Category | Current 400 mA |
Manufacturer Celduc Inc. | Minimum Liquid Specific Gravity 0.6 |
Packaging Box | Mounting Type Panel Mount, M8 Thread |
Part Status Active | Material - Housing & Prism 316 Stainless Steel |
Type Liquid | Operating Temperature -40°C ~ 80°C |
Output Type Switch (Single Float) | Voltage Rating 60V |
Output Configuration NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 126,71400 € | 633,57 € |
| Unit Price without VAT: | 126,71400 € |
|---|---|
| Unit Price with VAT: | 150,78966 € |

