Image for PF2A2050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF2A2050

DigiKey Part Number
3667-PF2A2050-ND
Manufacturer
Manufacturer Product Number
PF2A2050
Description
SENSOR LEVEL LIQ SWITCH NO/NC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NO/NC Output Threaded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NO/NC
Current
500 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Stainless Steel
Operating Temperature
0°C ~ 85°C
Voltage Rating
100V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1080,50000 €805,00 €
Manufacturers Standard Package
Unit Price without VAT:80,50000 €
Unit Price with VAT:95,79500 €