
PDC20030 | |
|---|---|
DigiKey Part Number | 3667-PDC20030-ND |
Manufacturer | |
Manufacturer Product Number | PDC20030 |
Description | SENSOR REED SWITCH NO/NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO/NC Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Frequency 100 Hz |
Packaging Box | Voltage - Supply 250VAC |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Reed Switch | Package / Case Cylinder, Threaded - M10 |
Output Type NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,12700 € | 261,27 € |
| Unit Price without VAT: | 26,12700 € |
|---|---|
| Unit Price with VAT: | 31,09113 € |

