
PCC26720 | |
|---|---|
DigiKey Part Number | 3667-PCC26720-ND |
Manufacturer | |
Manufacturer Product Number | PCC26720 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Celduc Inc. | Frequency 100 Hz |
Packaging Box | Voltage - Supply 400VAC |
Part Status Active | Must Operate 18.00mm |
Type Reed Switch | Must Release 30.00mm |
Output Type NO | Operating Temperature -40°C ~ 75°C |
Actuator Material Magnet | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,09100 € | 230,91 € |
| Unit Price without VAT: | 23,09100 € |
|---|---|
| Unit Price with VAT: | 27,47829 € |

