
PCA36720 | |
|---|---|
DigiKey Part Number | 3667-PCA36720-ND |
Manufacturer | |
Manufacturer Product Number | PCA36720 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Termination Style Wire Leads |
Packaging Box | Frequency 100 Hz |
Part Status Active | Voltage - Supply 250VAC |
Type Reed Switch | Operating Temperature -25°C ~ 85°C |
Output Type NO | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,93800 € | 239,38 € |
| Unit Price without VAT: | 23,93800 € |
|---|---|
| Unit Price with VAT: | 28,48622 € |

