
PC2A2330 | |
|---|---|
DigiKey Part Number | 3667-PC2A2330-ND |
Manufacturer | |
Manufacturer Product Number | PC2A2330 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | 300VAC | |
Must Operate | 20.00mm | |
Must Release | 40.00mm | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,05500 € | 280,55 € |
| Unit Price without VAT: | 28,05500 € |
|---|---|
| Unit Price with VAT: | 33,38545 € |

