
PBA13725 | |
|---|---|
DigiKey Part Number | 3667-PBA13725-ND |
Manufacturer | |
Manufacturer Product Number | PBA13725 |
Description | PROXIMITY SENSOR 1NO/12W/250VDC/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Frequency 200 Hz |
Packaging Box | Voltage - Supply 250V |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Switch | Package / Case Module |
Output Type NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,00920 € | 1.050,46 € |
| Unit Price without VAT: | 21,00920 € |
|---|---|
| Unit Price with VAT: | 25,00095 € |

