
PBA10010 | |
|---|---|
DigiKey Part Number | 3667-PBA10010-ND |
Manufacturer | |
Manufacturer Product Number | PBA10010 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NO | |
Current Rating (Amps) | 400mA (DC) | |
Voltage Rating | 250VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,50380 € | 1.725,19 € |
| Unit Price without VAT: | 34,50380 € |
|---|---|
| Unit Price with VAT: | 41,05952 € |

