
PB367G00 | |
|---|---|
DigiKey Part Number | 3667-PB367G00-ND |
Manufacturer | |
Manufacturer Product Number | PB367G00 |
Description | PROXIMITY SENSOR 1NC/18W/250VDC/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Celduc Inc. | Frequency 200 Hz |
Packaging Box | Voltage - Supply 250V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Switch | Package / Case Module |
Output Type NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,12140 € | 1.356,07 € |
| Unit Price without VAT: | 27,12140 € |
|---|---|
| Unit Price with VAT: | 32,27447 € |

