
PAB10020 | |
|---|---|
DigiKey Part Number | 3667-PAB10020-ND |
Manufacturer | |
Manufacturer Product Number | PAB10020 |
Description | SENSOR SWITCH NC WIRE LEADS |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NC Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch | |
Output Type | NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 150 Hz | |
Voltage - Supply | 100V | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |

