
PAA11210 | |
|---|---|
DigiKey Part Number | 3667-PAA11210-ND |
Manufacturer | |
Manufacturer Product Number | PAA11210 |
Description | SENSOR REED SWITCH NO WIRE LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 3 kHz | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 16,90150 € | 1.014,09 € |
| Unit Price without VAT: | 16,90150 € |
|---|---|
| Unit Price with VAT: | 20,11279 € |

