
P4200000 | |
|---|---|
DigiKey Part Number | 3667-P4200000-ND |
Manufacturer | |
Manufacturer Product Number | P4200000 |
Description | MAGNET DIA. 4 LENGTH 20 MOULDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 1.260" L x 0.591" W x 0.268" H (32.00mm x 15.00mm x 6.80mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | - | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Module | |
Size | 1.260" L x 0.591" W x 0.268" H (32.00mm x 15.00mm x 6.80mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,02778 € | 406,25 € |
| Unit Price without VAT: | 9,02778 € |
|---|---|
| Unit Price with VAT: | 10,74306 € |

