
P4160000 | |
|---|---|
DigiKey Part Number | 3667-P4160000-ND |
Manufacturer | |
Manufacturer Product Number | P4160000 |
Description | MAGNET DIA. 5 LENGTH 25 MOULDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet 2.008" L x 0.335" W x 0.453" H (51.00mm x 8.50mm x 11.50mm) Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | - | |
Housing Material | - | |
Material - Magnet | Alnico (AlNiCo) | |
Package / Case | Module | |
Size | 2.008" L x 0.335" W x 0.453" H (51.00mm x 8.50mm x 11.50mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,34340 € | 517,17 € |
| Unit Price without VAT: | 10,34340 € |
|---|---|
| Unit Price with VAT: | 12,30865 € |

