Image for P3150000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3150000

DigiKey Part Number
3667-P3150000-ND
Manufacturer
Manufacturer Product Number
P3150000
Description
MAGNET DIA. 3 LENGTH 15 MOULDED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnet 1.260" L x 0.591" W x 0.268" H (32.00mm x 15.00mm x 6.80mm) Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
-
Packaging
Box
Part Status
Active
For Use With/Related Products
-
Housing Material
-
Material - Magnet
Alnico (AlNiCo)
Package / Case
Module
Size
1.260" L x 0.591" W x 0.268" H (32.00mm x 15.00mm x 6.80mm)
Operating Temperature
100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
458,44067 €379,83 €
Manufacturers Standard Package
Unit Price without VAT:8,44067 €
Unit Price with VAT:10,04440 €