
P0540000 | |
|---|---|
DigiKey Part Number | 3667-P0540000-ND |
Manufacturer | |
Manufacturer Product Number | P0540000 |
Description | MAGNET FOR PSC42000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PSC Magnet 2.008" L x 0.630" W x 0.276" H (51.00mm x 16.00mm x 7.00mm) Housing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | PSC | |
Housing Material | - | |
Material - Magnet | - | |
Package / Case | Module | |
Size | 2.008" L x 0.630" W x 0.276" H (51.00mm x 16.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,15600 € | 181,56 € |
| Unit Price without VAT: | 18,15600 € |
|---|---|
| Unit Price with VAT: | 21,60564 € |

