
D32A5100 | |
|---|---|
DigiKey Part Number | 3667-D32A5100-ND |
Manufacturer | |
Manufacturer Product Number | D32A5100 |
Description | REED RELAY 2A/12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 50 µs | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 8,66333 € | 935,64 € |
| Unit Price without VAT: | 8,66333 € |
|---|---|
| Unit Price with VAT: | 10,30936 € |

