
D31B3100 | |
|---|---|
DigiKey Part Number | 3667-D31B3100-ND |
Manufacturer | |
Manufacturer Product Number | D31B3100 |
Description | REED RELAY 1B/5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Celduc Inc. | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 50 µs |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 500 mA | Contact Material Rhodium (Rh) |
Switching Voltage 100VDC - Max | Coil Resistance 500 Ohms |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 7,95907 € | 859,58 € |
| Unit Price without VAT: | 7,95907 € |
|---|---|
| Unit Price with VAT: | 9,47129 € |

