
D31A7110 | |
|---|---|
DigiKey Part Number | 3667-D31A7110-ND |
Manufacturer | |
Manufacturer Product Number | D31A7110 |
Description | REED RELAY 1A/24V/DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VDC - Max | |
Coil Current | 11.2 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 50 µs | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 2.15 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 5,24250 € | 566,19 € |
| Unit Price without VAT: | 5,24250 € |
|---|---|
| Unit Price with VAT: | 6,23858 € |

