
CS266070 | |
|---|---|
DigiKey Part Number | 3667-CS266070-ND |
Manufacturer | |
Manufacturer Product Number | CS266070 |
Description | REED SWITCHES FOR. C-35MM-60W/40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 60 ~ 70AT Operate Range 60W 1A (AC/DC) 400 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 60 ~ 70AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 400 V | |
Voltage - Switching DC | 400 V | |
Power - Rated | 60W | |
Operate Time | 550 µs | |
Release Time | 0.5 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.756" (70.00mm) | |
Size - Body | 0.220" Dia x 1.417" L (5.59mm x 36.00mm) | |
Height Above Board | 0.220" (5.60mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 1 pF | |
Current - Carry | 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,92080 € | 798,02 € |
| Unit Price without VAT: | 31,92080 € |
|---|---|
| Unit Price with VAT: | 37,98575 € |

