
CS265560 | |
|---|---|
DigiKey Part Number | 3667-CS265560-ND |
Manufacturer | |
Manufacturer Product Number | CS265560 |
Description | REED SWITCHES FOR. C-35MM-60W/40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 55 ~ 60AT Operate Range 60W 1A (AC/DC) 400 V Through Hole |
Category | Operate Time 550 µs |
Manufacturer Celduc Inc. | Release Time 0.5 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.756" (70.00mm) |
Circuit SPST-NO | Size - Body 0.220" Dia x 1.417" L (5.59mm x 36.00mm) |
Operate Range 55 ~ 60AT | Height Above Board 0.220" (5.60mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 150°C |
Voltage - Switching AC 400 V | Capacitance 1 pF |
Voltage - Switching DC 400 V | Current - Carry 2A (AC/DC) |
Power - Rated 60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,77600 € | 794,40 € |
| Unit Price without VAT: | 31,77600 € |
|---|---|
| Unit Price with VAT: | 37,81344 € |

