
CS2655100 | |
|---|---|
DigiKey Part Number | 3667-CS2655100-ND |
Manufacturer | |
Manufacturer Product Number | CS2655100 |
Description | SWITCH REED SPDT 1A 400V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT Operate Range 60W 1A (AC/DC) 400 V Through Hole |
Datasheet | Datasheet |
Category | Operate Time 4 ms |
Manufacturer Celduc Inc. | Release Time 0.5 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.750" (69.85mm) |
Circuit SPDT | Size - Body 0.220" Dia x 1.417" L (5.59mm x 36.00mm) |
Current - Switching 1A (AC/DC) | Operating Temperature -40°C ~ 150°C |
Voltage - Switching AC 400 V | Capacitance 1 pF |
Voltage - Switching DC 400 V | Current - Carry 2A (DC) |
Power - Rated 60W |

