
CG211535 | |
|---|---|
DigiKey Part Number | 3667-CG211535-ND |
Manufacturer | |
Manufacturer Product Number | CG211535 |
Description | SWITCH REED SPDT 250MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT Operate Range 8W 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 100 V | |
Power - Rated | 8W | |
Operate Time | 1.5 ms | |
Release Time | 2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.063" (52.40mm) | |
Size - Body | 0.102" Dia x 0.551" L (2.60mm x 14.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 2.5 pF | |
Current - Carry | 500mA (DC) |

