
AX412730 | |
|---|---|
DigiKey Part Number | 3667-AX412730-ND |
Manufacturer | |
Manufacturer Product Number | AX412730 |
Description | REED SWITCHES FOR. A-15MM-70W/10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 30AT Operate Range 70W 1.5A (AC/DC) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 27 ~ 30AT | |
Release Range | - | |
Current - Switching | 1.5A (AC/DC) | |
Voltage - Switching DC | 750 V | |
Power - Rated | 70W | |
Operate Time | 800 µs | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.126" (54.00mm) | |
Size - Body | 0.098" Dia x 0.799" L (2.50mm x 20.30mm) | |
Height Above Board | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 2.5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,47330 € | 894,66 € |
| Unit Price without VAT: | 4,47330 € |
|---|---|
| Unit Price with VAT: | 5,32323 € |

