Similar

AX211030 | |
|---|---|
DigiKey Part Number | 3667-AX211030-ND |
Manufacturer | |
Manufacturer Product Number | AX211030 |
Description | SWITCH REED SPST-NO 500MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 10VA 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Operate Time 0.6 ms |
Manufacturer Celduc Inc. | Release Time 0.1 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.126" (54.00mm) |
Circuit SPST-NO | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Current - Switching 500mA (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching DC 100 V | Capacitance 0.2 pF |
Power - Rated 10VA | Current - Carry 1A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SW GP560/20-25 AT | Standex-Meder Electronics | 10.281 | 374-1335-ND | 0,52000 € | Similar |


