
AV1080130 | |
|---|---|
DigiKey Part Number | 3667-AV1080130-ND |
Manufacturer | |
Manufacturer Product Number | AV1080130 |
Description | SWITCH REED SPST-NO 300MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 50VA 300mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 300mA (DC) | |
Voltage - Switching DC | 7.5 kV | |
Power - Rated | 50VA | |
Operate Time | 3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.287" (83.50mm) | |
Size - Body | 0.217" Dia x 2.000" L (5.50mm x 50.80mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Current - Carry | 3A (DC) |

