
AV10100120 | |
|---|---|
DigiKey Part Number | 3667-AV10100120-ND |
Manufacturer | |
Manufacturer Product Number | AV10100120 |
Description | REED SWITCHES FOR. A-50MM-50W/75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 120AT Operate Range 50W 300mA (DC) Through Hole |
Category | Power - Rated 50W |
Manufacturer Celduc Inc. | Operate Time 30 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 3.287" (83.50mm) |
Circuit SPST-NO | Size - Body 0.217" Dia x 2.000" L (5.50mm x 50.80mm) |
Operate Range 10 ~ 120AT | Height Above Board 0.413" (10.50mm) |
Current - Switching 300mA (DC) | Current - Carry 3A (DC) |
Voltage - Switching DC 7.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 87,06650 € | 8.706,65 € |
| Unit Price without VAT: | 87,06650 € |
|---|---|
| Unit Price with VAT: | 103,60914 € |

