
AJ212530 | |
|---|---|
DigiKey Part Number | 3667-AJ212530-ND |
Manufacturer | |
Manufacturer Product Number | AJ212530 |
Description | REED SWITCHES FOR. A-14MM-10W/10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 13AT Operate Range 10W 400mA (DC) Through Hole |
Category | Operate Time 1.1 ms |
Manufacturer Celduc Inc. | Release Time 50 µs |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.740" (44.20mm) |
Circuit SPST-NO | Size - Body 0.087" Dia x 0.551" L (2.20mm x 14.00mm) |
Operate Range 10 ~ 13AT | Height Above Board 0.087" (2.20mm) |
Release Range 10 ~ 18AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 400mA (DC) | Capacitance 0.3 pF |
Voltage - Switching DC 100 V | Current - Carry 1A (DC) |
Power - Rated 10W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,97900 € | 395,80 € |
| Unit Price without VAT: | 1,97900 € |
|---|---|
| Unit Price with VAT: | 2,35501 € |

