
AI443040 | |
|---|---|
DigiKey Part Number | 3667-AI443040-ND |
Manufacturer | |
Manufacturer Product Number | AI443040 |
Description | REED SWITCHES FOR. A-20MM-40W/20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 40AT Operate Range 30W 750mA (DC) Through Hole |
Category | Operate Time 650 µs |
Manufacturer Celduc Inc. | Release Time 30 µs |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.157" (54.79mm) |
Circuit SPST-NO | Size - Body 0.106" Dia x 0.807" L (2.70mm x 20.50mm) |
Operate Range 30 ~ 40AT | Height Above Board 0.106" (2.70mm) |
Current - Switching 750mA (DC) | Operating Temperature -55°C ~ 125°C |
Voltage - Switching DC 200 V | Capacitance 0.2 pF |
Power - Rated 30W | Current - Carry 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,42545 € | 685,09 € |
| Unit Price without VAT: | 3,42545 € |
|---|---|
| Unit Price with VAT: | 4,07629 € |

