Similar

AI441535 | |
|---|---|
DigiKey Part Number | 3667-AI441535-ND |
Manufacturer | |
Manufacturer Product Number | AI441535 |
Description | SWITCH REED SPST-NO 750MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 30W 750mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 750mA (DC) | |
Voltage - Switching DC | 200 V | |
Power - Rated | 30W | |
Operate Time | 650 µs | |
Release Time | 30 µs | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.157" (54.79mm) | |
Size - Body | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 2A (DC) |


