
AD288590 | |
|---|---|
DigiKey Part Number | 3667-AD288590-ND |
Manufacturer | |
Manufacturer Product Number | AD288590 |
Description | REED SWITCHES FOR. A-50MM-120W/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 85 ~ 90AT Operate Range 120W 3A (AC) 250 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 85 ~ 90AT | |
Release Range | - | |
Current - Switching | 3A (AC) | |
Voltage - Switching AC | 250 V | |
Power - Rated | 120W | |
Operate Time | 3.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | 0.213" (5.40mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 1 pF | |
Current - Carry | 5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,01940 € | 500,97 € |
| Unit Price without VAT: | 10,01940 € |
|---|---|
| Unit Price with VAT: | 11,92309 € |

