
AD284590 | |
|---|---|
DigiKey Part Number | 3667-AD284590-ND |
Manufacturer | |
Manufacturer Product Number | AD284590 |
Description | SWITCH REED SPST-NO 3A 250V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 120W 3A (AC) 250 V Through Hole |
Datasheet | Datasheet |
Category | Operate Time 3.5 ms |
Manufacturer Celduc Inc. | Release Time 0.5 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 3.110" (79.00mm) |
Circuit SPST-NO | Size - Body 0.213" Dia x 2.047" L (5.40mm x 52.00mm) |
Current - Switching 3A (AC) | Operating Temperature -40°C ~ 150°C |
Voltage - Switching AC 250 V | Capacitance 1 pF |
Power - Rated 120W | Current - Carry 5A (DC) |

