
AD2240105 | |
|---|---|
DigiKey Part Number | 3667-AD2240105-ND |
Manufacturer | |
Manufacturer Product Number | AD2240105 |
Description | SWITCH REED SPST-NO 1.3A 250V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 80W 1.3A (AC) 250 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 1.3A (AC) | |
Voltage - Switching AC | 250 V | |
Power - Rated | 80W | |
Operate Time | 3.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 2A (DC) |

