
AD223540 | |
|---|---|
DigiKey Part Number | 3667-AD223540-ND |
Manufacturer | |
Manufacturer Product Number | AD223540 |
Description | REED SWITCHES FOR. A-52MM-50W/25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 35 ~ 40AT Operate Range 80W 1.3A (AC) 250 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 35 ~ 40AT | |
Release Range | - | |
Current - Switching | 1.3A (AC) | |
Voltage - Switching AC | 250 V | |
Power - Rated | 80W | |
Operate Time | 3.5 ms | |
Release Time | 0.2 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.110" (79.00mm) | |
Size - Body | 0.213" Dia x 2.047" L (5.40mm x 52.00mm) | |
Height Above Board | 0.213" (5.40mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 1 pF | |
Current - Carry | 2A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,81310 € | 781,31 € |
| Unit Price without VAT: | 7,81310 € |
|---|---|
| Unit Price with VAT: | 9,29759 € |

