
AC051035 | |
|---|---|
DigiKey Part Number | 3667-AC051035-ND |
Manufacturer | |
Manufacturer Product Number | AC051035 |
Description | SWITCH REED SPST-NO 500MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Operate Time 1 ms |
Manufacturer Celduc Inc. | Release Time 0.4 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.760" (44.70mm) |
Circuit SPST-NO | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Current - Switching 500mA (DC) | Operating Temperature -60°C ~ 155°C |
Voltage - Switching DC 100 V | Capacitance 0.7 pF |
Power - Rated 10W | Current - Carry 700mA (DC) |

