
AC051015 | |
|---|---|
DigiKey Part Number | 3667-AC051015-ND |
Manufacturer | |
Manufacturer Product Number | AC051015 |
Description | REED SWITCHES FOR. A-14MM-10W/10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (DC) Through Hole |
Category | Operate Time 1 ms |
Manufacturer Celduc Inc. | Release Time 0.4 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.760" (44.70mm) |
Circuit SPST-NO | Size - Body 0.091" Dia x 0.559" L (2.30mm x 14.20mm) |
Operate Range 10 ~ 15AT | Height Above Board 0.091" (2.30mm) |
Release Range 10 ~ 15AT | Operating Temperature -60°C ~ 155°C |
Current - Switching 500mA (DC) | Capacitance 0.7 pF |
Voltage - Switching DC 100 V | Current - Carry 700mA (DC) |
Power - Rated 10W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,35930 € | 271,86 € |
| Unit Price without VAT: | 1,35930 € |
|---|---|
| Unit Price with VAT: | 1,61757 € |

