
AC032025 | |
|---|---|
DigiKey Part Number | 3667-AC032025-ND |
Manufacturer | |
Manufacturer Product Number | AC032025 |
Description | REED SWITCHES FOR. A-10MM-10W/10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (DC) Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | 20 ~ 25AT | |
Current - Switching | 500mA (DC) | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.646" (41.80mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | 0.071" (1.80mm) | |
Operating Temperature | -60°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 700mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,37640 € | 275,28 € |
| Unit Price without VAT: | 1,37640 € |
|---|---|
| Unit Price with VAT: | 1,63792 € |

