
AC031035 | |
|---|---|
DigiKey Part Number | 3667-AC031035-ND |
Manufacturer | |
Manufacturer Product Number | AC031035 |
Description | SWITCH REED SPST-NO 500MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 500mA (DC) | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.646" (41.80mm) | |
Size - Body | 0.071" Dia x 0.394" L (1.80mm x 10.00mm) | |
Height Above Board | - | |
Operating Temperature | -60°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 700mA (DC) |

