
AC011015 | |
|---|---|
DigiKey Part Number | 3667-AC011015-ND |
Manufacturer | |
Manufacturer Product Number | AC011015 |
Description | SWITCH REED SPST-NO 50MA |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 1VA 50mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 50mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | 1VA | |
Operate Time | 200 µs | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.417" (36.00mm) | |
Size - Body | 0.059" Dia x 0.193" L (1.50mm x 4.90mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |

