
AB212035 | |
|---|---|
DigiKey Part Number | 3667-AB212035-ND |
Manufacturer | |
Manufacturer Product Number | AB212035 |
Description | SWITCH REED SPST-NO 1A |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO Operate Range 100VA 1A (DC) Through Hole |
Datasheet | Datasheet |
Category | Operate Time 1.1 ms |
Manufacturer Celduc Inc. | Release Time 50 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.181" (55.40mm) |
Circuit SPST-NO | Size - Body 0.108" Dia x 0.827" L (2.75mm x 21.00mm) |
Current - Switching 1A (DC) | Operating Temperature -40°C ~ 125°C |
Voltage - Switching DC 350 V | Capacitance 0.5 pF |
Power - Rated 100VA | Current - Carry 2.5A (DC) |

