
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 3GHz | |
Isolation | 24dB | |
Insertion Loss | 0.35dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-Minimold |


