Similar

UPD5738T6N-E2-A | |
|---|---|
DigiKey Part Number | UPD5738T6N-E2-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPD5738T6N-E2-A |
Description | IC RF SWITCH DPDT 2.5GHZ 6TSON |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose DPDT 2.5 GHz 50Ohm 6-TSON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | DPDT | |
Frequency Range | 10MHz ~ 2.5GHz | |
Isolation | 15dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 2.5GHz | |
P1dB | 20dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.5V ~ 3.6V | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON |


