
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Upconverter | |
Frequency | 800MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UPC8163TB@1.9GHz | |
Note | - | |
RF Type | - | |
RF Frequency | 800MHz ~ 2GHz | |
Function | Upconverter |

