Image for UPC8106TB-EV19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC8106TB-EV19

DigiKey Part Number
UPC8106TB-EV19-ND
Manufacturer
Manufacturer Product Number
UPC8106TB-EV19
Description
EVAL BOARD FOR UPC8106 1.9GHZ
Customer Reference
Detailed Description
UPC8106TB@1.9GHz - Upconverter 400MHz ~ 2GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Box
Part Status
Obsolete
Type
Upconverter
Frequency
400MHz ~ 2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
UPC8106TB@1.9GHz
Note
-
RF Type
-
RF Frequency
400MHz ~ 2GHz
Function
Upconverter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.