RF Amplifier IC DBS 2.8GHz ~ 3.2GHz 6-SuperMiniMold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC3224TB-E3-A

DigiKey Part Number
UPC3224TB-E3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC3224TB-E3-A
Description
IC AMP DBS 2.8GHZ-3.2GHZ 6SUPER
Customer Reference
Detailed Description
RF Amplifier IC DBS 2.8GHz ~ 3.2GHz 6-SuperMiniMold
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.8GHz ~ 3.2GHz
P1dB
-8.5dBm ~ -5.5dBm
Gain
18.5dB ~ 24.5dB
Noise Figure
4.3dB ~ 5.8dB
RF Type
DBS
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
7mA ~ 12mA
Test Frequency
2.2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-SuperMiniMold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types