
UPB1508GV-E1 | |
|---|---|
DigiKey Part Number | UPB1508GVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPB1508GV-E1 |
Description | MMIC PRESCALER 3GHZ 8-SSOP |
Customer Reference | |
Detailed Description | RF IC Prescaler Broadcast Television, DBS, UHF 500MHz ~ 3GHz Divide by 2 8-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Prescaler | |
Frequency | 500MHz ~ 3GHz | |
RF Type | Broadcast Television, DBS, UHF | |
Secondary Attributes | Divide by 2 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SSOP (0.126", 3.20mm Width) | |
Supplier Device Package | 8-SSOP |

