
THC63LVD1024 | |
|---|---|
DigiKey Part Number | 3175-THC63LVD1024-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVD1024 |
Description | IC DESERIALIZER LVDS 144LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 945Mbps Deserializer 10 Input 70 Output 144-LQFP-EP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 945Mbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 10 | |
Number of Outputs | 70 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP Exposed Pad | |
Supplier Device Package | 144-LQFP-EP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,08327 € | 3.649,96 € |
| 1.200 | 5,95238 € | 7.142,86 € |
| Unit Price without VAT: | 6,08327 € |
|---|---|
| Unit Price with VAT: | 7,23909 € |







